- Home ›
- All Products›
- R3J3R0E
Description
+
Res Wirewound 3 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: R3J3R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R3J3R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
15
$6.00
60
$4.88
105
$4.66
255
$4.06
510
$3.84
1,005
$3.73
2,505
$3.64
5,010 +
$3.59
Click for Quote
Log in
to unlock special pricing