Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

R3J15RE

Res Wirewound 15 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R3J15RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    R3J15RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    11.13 x 7.95 x 11.91 mm
  • Terminal Pitch:
    7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R3J15RE RoHS compliant?
Yes, R3J15RE is RoHS compliant.
What is the lead time for R3J15RE?
The standard lead time for R3J15RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
15
$5.60
60
$4.55
105
$4.34
255
$3.78
510
$3.58
1,005
$3.48
2,505
$3.39
5,010 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!