- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R3J10RE
Description
+
Res Wirewound 10 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL
Search Keywords: R3J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R3J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.13 x 7.95 x 11.91 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$5.60
60
$4.55
105
$4.34
255
$3.78
510
$3.58
1,005
$3.48
2,505
$3.39
5,010 +
$3.35
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent