Image is representational - see manufacturer specifications

Ohmite

PFR5K11R0E

The PFR5K11R0E is a high-power, round-wire resistor featuring a resistance of 11 ohms and a power rating of 757 watts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The PFR5K11R0E is a high-power, round-wire resistor featuring a resistance of 11 ohms and a power rating of 757 watts.
Search Keywords: PFR5K11R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: PFR5K11R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Mounting: Bolt-On/Bracket Mount
Power Rating: 757 W
Termination Style: Screw Terminal
Resistance Value: 11 Ohm
Tolerance: 10 %
Temperature Coefficient: ±500 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFR5K11R0E RoHS compliant?
Yes, PFR5K11R0E is RoHS compliant.
What is the lead time for PFR5K11R0E?
The standard lead time for PFR5K11R0E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$270.50
2
$252.94
3
$244.99
4
$242.57
5 +
$232.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!