- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5KR500E
Ohmite
PFE5KR500E
Res Wirewound 0.5 Ohm 10% 1105W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.5 Ohm 10% 1105W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5KR500E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5KR500E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1105 W
-
Termination Style:Screw Terminal
-
Resistance Value:500 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is PFE5KR500E RoHS compliant?
Yes, PFE5KR500E is RoHS compliant.
What is the lead time for PFE5KR500E?
The standard lead time for PFE5KR500E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$323.43
5
$306.41
10
$245.00
20
$238.02
50
$231.03
100 +
$230.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT