- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5KR250E
Description
+
Res Wirewound 0.25 Ohm 10% 992W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5KR250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5KR250E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:992 W
-
Termination Style:Screw Terminal
-
Resistance Value:250 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 6/29/26
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$195.26
2
$194.78
3
$194.29
4
$193.80
5 +
$189.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT