- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5KR120E
Description
+
The PFE5KR120E is a Powr-Rib® edgewound resistor featuring a resistance of 0.12 ohms, a power rating of 994 watts, and a current rating of 91 amps.
Search Keywords: PFE5KR120E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5KR120E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:994 W
-
Termination Style:Screw Terminal
-
Resistance Value:120 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$382.52
2
$381.57
3
$313.08
4
$278.84
5 +
$273.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT