- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5KR100E
Ohmite
PFE5KR100E
Res Wirewound 0.1 Ohm 10% 1000W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5KR100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1000 W
-
Termination Style:Screw Terminal
-
Resistance Value:100 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R