- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5K8R50E
Ohmite
PFE5K8R50E
The PFE5K8R50E is an edgewound power resistor featuring a resistance of 8.5 ohms and a power rating of 751 watts.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The PFE5K8R50E is an edgewound power resistor featuring a resistance of 8.5 ohms and a power rating of 751 watts.
Search Keywords: PFE5K8R50E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5K8R50E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:751 W
-
Termination Style:Screw Terminal
-
Resistance Value:8.5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is PFE5K8R50E RoHS compliant?
Yes, PFE5K8R50E is RoHS compliant.
What is the lead time for PFE5K8R50E?
The standard lead time for PFE5K8R50E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
2
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$213.35
2
$211.41
3
$209.85
4
$203.09
5 +
$164.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT