Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

PFE5K5R40E

Res Wirewound 5.4 Ohm 10% 752W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5.4 Ohm 10% 752W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5K5R40E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: PFE5K5R40E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Mounting: Bolt-On/Bracket Mount
Power Rating: 752 W
Termination Style: Screw Terminal
Resistance Value: 5.4 Ohm
Tolerance: 10 %
Temperature Coefficient: ±500 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFE5K5R40E RoHS compliant?
Yes, PFE5K5R40E is RoHS compliant.
What is the lead time for PFE5K5R40E?
The standard lead time for PFE5K5R40E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.91
2
$200.91
3
$198.95
4
$198.45
5 +
$174.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!