Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

PFE5K4R50E

Res Wirewound 4.5 Ohm 10% 726W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 4.5 Ohm 10% 726W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5K4R50E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    PFE5K4R50E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    726 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    4.5 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±500 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFE5K4R50E RoHS compliant?
Yes, PFE5K4R50E is RoHS compliant.
What is the lead time for PFE5K4R50E?
The standard lead time for PFE5K4R50E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$215.98
2
$213.85
3
$211.77
4
$211.24
5 +
$187.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!