- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5K2R20
Description
+
Res Wirewound 2.2 Ohm 10% 745W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5K2R20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFE5K2R20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:745 W
-
Termination Style:Screw Terminal
-
Resistance Value:2.2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26