Image is representational - see mfr. specs

PFE5K1R30E

Ohmite

Res Wirewound 1.3 Ohm 10% 1093W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1.3 Ohm 10% 1093W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5K1R30E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    PFE5K1R30E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    1093 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    1.3 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±500 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
10   can ship 7/16/26
6 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$137.91
5
$128.87
10
$128.24
20
$127.92
50
$127.60
100 +
$127.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!