- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFE5K1R00E
Ohmite
PFE5K1R00E
Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | PFE5K1R00E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Mounting: | Bolt-On/Bracket Mount |
| Power Rating: | 1089 W |
| Termination Style: | Screw Terminal |
| Resistance Value: | 1 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±500 ppm/°C |
| Military Standard: | N/R |