Available Replacements
ROHs Equivalent
PFE5K1R00E PFE5K1R00E Ohmite
PFE5K1R00E

Ohmite

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

PFE5K1R00

Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5K1R00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    PFE5K1R00
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    1089 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    1 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±500 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFE5K1R00 RoHS compliant?
No, PFE5K1R00 is not RoHS compliant.
What is the lead time for PFE5K1R00?
The standard lead time for PFE5K1R00 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 1/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!