Image is representational - see manufacturer specifications

Ohmite

PF2J360K

Res Metal Alloy 360K Ohm 5% 2W ±250ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Metal Alloy 360K Ohm 5% 2W ±250ppm/°C Conformal AXL
Search Keywords: PF2J360K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: PF2J360K
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 360 KOhm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Dimension: 10 x 3.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF2J360K discontinued?
Yes, PF2J360K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PF2J360K RoHS compliant?
No, PF2J360K is not RoHS compliant.
What is the lead time for PF2J360K?
The standard lead time for PF2J360K is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
49

Join the circuit, keeping you connected to OnlineComponents.com and beyond!