- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PF2J100
Description
+
Res Metal Alloy 100 Ohm 5% 2W ±250ppm/°C Conformal AXL
Search Keywords: PF2J100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PF2J100
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10 x 3.9 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.56
25
$6.16
50
$3.20
100 +
$2.86
Click for Quote
Log in
to unlock special pricing