- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PF1J4R7
Description
+
Res Metal Alloy 4.7 Ohm 5% 1W ±250ppm/°C Conformal AXL
Search Keywords: PF1J4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PF1J4R7
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.5 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.121
50
$0.119
100
$0.116
250
$0.114
500
$0.112
1,000
$0.110
2,500 +
$0.107
Click for Quote
Log in
to unlock special pricing