- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PF1J22K
Description
+
Res Metal Alloy 22K Ohm 5% 1W ±250ppm/°C Conformal AXL
Search Keywords: PF1J22K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PF1J22K
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.5 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.04
25
$3.81
50
$3.01
100 +
$1.43
Click for Quote
Log in
to unlock special pricing