- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PCS2728DR1000ET
Description
+
Res 2728 0.1 Ohm 0.5% 4W A±50ppm/A°C Pad SMD T/R
Search Keywords: PCS2728DR1000ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PCS2728DR1000ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 mOhm
-
Power Rating:4 W
-
Tolerance:0.511364%
-
Case Size:272811341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
250
$1.500
500
$1.433
2,000
$1.315
4,000
$0.808
6,000
$0.785
8,000
$0.707
10,000
$0.697
16,000 +
$0.696
Click for Quote
Log in
to unlock special pricing