- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY68GKE
Ohmite
OY68GKE
Res Ceramic Composition 6.8 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 6.8 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY68GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY68GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:6.8 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:22.5 x 7 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is OY68GKE RoHS compliant?
Yes, OY68GKE is RoHS compliant.
What is the lead time for OY68GKE?
The standard lead time for OY68GKE is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,080
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$3.88
25
$3.07
50
$2.68
100
$2.66
125
$2.48
250
$2.41
375
$2.38
500 +
$2.28
Click for Quote
Log in
to unlock special pricing