- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY560K-TR
Ohmite
OY560K-TR
Res Ceramic Composition 56 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY560K-TR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100060
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:56 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to 1000 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:22.6 x 7 mm
-
Terminal Pitch:N/R