- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY471K
Ohmite
OY471K
Res Ceramic Composition 470 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OY471K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 2 W |
| Resistance Value: | 470 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -1600 to 1000 ppm/°C |
| Dimension: | 22.6 x 7 mm |
| Terminal Pitch: | N/R |
-
This product is discontinued, but still in stock.
-
-