Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OY39GKE

The OY39GKE is a 2W, 3.9 Ohm fixed ceramic resistor with a ±10% tolerance, designed for high-energy applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The OY39GKE is a 2W, 3.9 Ohm fixed ceramic resistor with a ±10% tolerance, designed for high-energy applications.
Search Keywords: OY39GKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OY39GKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 3.9 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 22.5 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OY39GKE RoHS compliant?
Yes, OY39GKE is RoHS compliant.
What is the lead time for OY39GKE?
The standard lead time for OY39GKE is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,550
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
120 Weeks can ship 2/20/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.71
100
$2.47
250
$2.18
500
$1.94
1,000
$1.82
5,000
$1.81
10,000
$1.80
25,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!