Available Replacements
ROHs Equivalent
OY392KE OY392KE Ohmite
OY392KE

Ohmite

In Stock: 1,850

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite

OY392K

Res Ceramic Composition 3.9K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.9K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY392K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OY392K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 3.9 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Dimension: 22.5 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OY392K discontinued?
Yes, OY392K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OY392K RoHS compliant?
No, OY392K is not RoHS compliant.
What is the lead time for OY392K?
The standard lead time for OY392K is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!