- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY222KE
Ohmite
OY222KE
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY222KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY222KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:2.2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:22.5 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is OY222KE RoHS compliant?
Yes, OY222KE is RoHS compliant.
What is the lead time for OY222KE?
The standard lead time for OY222KE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,250
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$1.78
100
$1.62
250
$1.51
500
$1.48
1,000
$1.22
5,000
$1.20
10,000
$1.19
25,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT