Available Replacements
ROHs Equivalent
OY220KE OY220KE Ohmite
OY220KE

Ohmite

In Stock: 6,790

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite

OY220K

Res Ceramic Composition 22 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 22 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OY220K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OY220K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 22 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to 1000 ppm/°C
Dimension: 22.6 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OY220K discontinued?
Yes, OY220K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OY220K RoHS compliant?
No, OY220K is not RoHS compliant.
What is the lead time for OY220K?
The standard lead time for OY220K is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!