Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OY154KE

The OY154KE is a 2W fixed ceramic resistor with a resistance of 150 kΩ and a tolerance of ±10%.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The OY154KE is a 2W fixed ceramic resistor with a resistance of 150 kΩ and a tolerance of ±10%.
Search Keywords: OY154KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY154KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    150 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.5 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OY154KE RoHS compliant?
Yes, OY154KE is RoHS compliant.
What is the lead time for OY154KE?
The standard lead time for OY154KE is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.32
250
$2.04
500
$1.90
1,000
$1.80
5,000
$1.78
10,000
$1.77
25,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!