Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OY152KE

Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY152KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY152KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.5 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OY152KE RoHS compliant?
Yes, OY152KE is RoHS compliant.
What is the lead time for OY152KE?
The standard lead time for OY152KE is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 11/23/26
1,000   can ship 12/21/26
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.45
100
$2.04
250
$1.72
500
$1.62
1,000
$1.40
5,000
$1.29
10,000
$1.28
25,000 +
$1.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!