Available Replacements
Alternatif paketleme
OY150K OY150K Ohmite
OY150K

Ohmite

In Stock: 33

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OY150K-TR

Res Ceramic Composition 15 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 15 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OY150KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY150K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to 1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    22.6 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OY150K-TR RoHS compliant?
No, OY150K-TR is not RoHS compliant.
What is the lead time for OY150K-TR?
The standard lead time for OY150K-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks can ship 9/13/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!