- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY105KE
Description
+
Res Ceramic Composition 1M Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY105KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY105KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:1 MOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:22.5 x 7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$1.618
100
$0.817
250
$0.815
500
$0.808
1,000
$0.800
5,000
$0.798
10,000
$0.796
25,000 +
$0.794
Click for Quote
Log in
to unlock special pricing