- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY104KE-B
Ohmite
OY104KE-B
Res Ceramic Composition 100K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY104KE-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:Bulk
-
Dimension:22.5 x 7 mm
-
Terminal Pitch:N/R