Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OY104KE

Res Ceramic Composition 100K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 100K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY104KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OY104KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.5 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OY104KE RoHS compliant?
Yes, OY104KE is RoHS compliant.
What is the lead time for OY104KE?
The standard lead time for OY104KE is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,140
Can Ship immediately
On Order:
700   can ship 11/25/26
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.79
100
$1.78
250
$1.74
500
$1.46
1,000
$1.30
5,000
$1.21
10,000
$1.20
25,000 +
$1.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!