- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY103KE
Ohmite
OY103KE
Through Hole Resistor - 10 kohm - OY Series - 2 W - ± 10% - Axial Leaded - 400 V.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OY103KE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100060 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Style: | Axial |
| Power Rating: | 2 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -1600 to -1000 ppm/°C |
| Operating Temperature: | -40 to 220 °C |
| Dimension: | 22.5 x 7 mm |
| Terminal Pitch: | N/R |