Available Replacements
ROHs Equivalent
OX681KE OX681KE Ohmite
OX681KE

Ohmite

In Stock: 1,500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

OX681K

Res Ceramic Composition 680 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 680 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX681K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX681K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 680 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX681K discontinued?
Yes, OX681K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX681K RoHS compliant?
No, OX681K is not RoHS compliant.
What is the lead time for OX681K?
The standard lead time for OX681K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!