Available Replacements
ROHs Equivalent
OX473KE OX473KE Ohmite
OX473KE

Ohmite

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

OX473K

Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX473K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX473K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 47 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OX473K discontinued?
Yes, OX473K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX473K RoHS compliant?
No, OX473K is not RoHS compliant.
What is the lead time for OX473K?
The standard lead time for OX473K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!