Image is representational - see manufacturer specifications

Ohmite

OX470KE-TR

Res Ceramic Composition 47 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 47 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX470KETR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX470KE-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 47 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OX470KE-TR RoHS compliant?
Yes, OX470KE-TR is RoHS compliant.
What is the lead time for OX470KE-TR?
The standard lead time for OX470KE-TR is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 387
Can Ship immediately
Minimum Order Quantity:
20
60 Weeks can ship 1/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.36
25
$6.32
50
$3.97
100
$1.76
300 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!