- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX470KE
Ohmite
OX470KE
The OX470KE is a 47Ω fixed ceramic resistor designed for high peak power and high energy applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OX470KE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100060 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Termination Style: | Axial |
| Power Rating: | 1 W |
| Resistance Value: | 47 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -1600 to -1000 ppm/°C |
| Operating Temperature: | -40 to 220 °C |
| Dimension: | 19 x 5.5 mm |
| Terminal Pitch: | N/R |