- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX470K
Ohmite
OX470K
Res Ceramic Composition 47 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OX470K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:47 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to 1000 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:17 x 5.5 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
-
-