Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX390KE-TR

Res Ceramic Composition 39 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 39 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL T/R
Search Keywords: OX390KETR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX390KE-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    39 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX390KE-TR RoHS compliant?
No, OX390KE-TR is not RoHS compliant.
What is the lead time for OX390KE-TR?
The standard lead time for OX390KE-TR is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,899
Ships today, if you order in
Minimum Order Quantity:
173
60 Weeks can ship 11/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
173
$1.3500
600
$0.8874
1,000
$0.8772
2,000
$0.8568
6,000 +
$0.8364
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!