Available Replacements
Non-RoHS Equivalent
OX33GK OX33GK Ohmite
OX33GK

Ohmite

In Stock: 17,261

Minimum Order: 117

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX33GKE

Res Ceramic Composition 3.3 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.3 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX33GKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX33GKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    3.3 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX33GKE RoHS compliant?
Yes, OX33GKE is RoHS compliant.
What is the lead time for OX33GKE?
The standard lead time for OX33GKE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,819
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.090
500
$0.956
1,000
$0.888
5,000
$0.829
10,000
$0.818
25,000
$0.808
50,000 +
$0.806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!