Available Replacements
ROHs Equivalent
OX333KE OX333KE Ohmite
OX333KE

Ohmite

In Stock: 997

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX333K

Res Ceramic Composition 33K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 33K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX333K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX333K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 33 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to 1000 ppm/°C
Dimension: 17 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OX333K discontinued?
Yes, OX333K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX333K RoHS compliant?
No, OX333K is not RoHS compliant.
What is the lead time for OX333K?
The standard lead time for OX333K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.58
50
$0.57
100
$0.56
250
$0.55
500
$0.53
1,000
$0.52
2,500 +
$0.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!