Available Replacements
Alternative Packaging
OX332K OX332K Ohmite
OX332K

Ohmite

In Stock: 5

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

OX332K-TR

Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX332KTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX332K-TR
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 3.3 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to 1000 ppm/°C
Dimension: 17 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OX332K-TR RoHS compliant?
No, OX332K-TR is not RoHS compliant.
What is the lead time for OX332K-TR?
The standard lead time for OX332K-TR is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
60 Weeks can ship 1/17/28

Join the circuit, keeping you connected to OnlineComponents.com and beyond!