Available Replacements
Non-RoHS Equivalent
OX332K OX332K Ohmite
OX332K

Ohmite

In Stock: 5

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX332KE

Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX332KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX332KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX332KE RoHS compliant?
Yes, OX332KE is RoHS compliant.
What is the lead time for OX332KE?
The standard lead time for OX332KE is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 409
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
120 Weeks can ship 2/14/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.84
500
$1.59
1,000
$1.47
5,000
$1.27
10,000
$1.26
25,000
$1.25
50,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!