Available Replacements
Alternative Packaging
OX332K-TR OX332K-TR Ohmite
OX332K-TR

Ohmite

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
OX332KE OX332KE Ohmite
OX332KE

Ohmite

In Stock: 409

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX332K

Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.3K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX332K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX332K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to 1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    17 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX332K discontinued?
Yes, OX332K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX332K RoHS compliant?
No, OX332K is not RoHS compliant.
What is the lead time for OX332K?
The standard lead time for OX332K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5950
100
$1.4500
250
$1.1800
500
$1.0600
1,000
$1.0200
2,500
$0.9384
5,000
$0.8670
7,500
$0.8568
10,000 +
$0.8466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!