- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX271KE
Ohmite
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX271KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OX271KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:270 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:19 x 5.5 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is OX271KE RoHS compliant?
Yes, OX271KE is RoHS compliant.
What is the lead time for OX271KE?
The standard lead time for OX271KE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,540
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/28/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
100
$1.28
500
$1.06
1,000
$1.05
5,000
$1.04
10,000
$1.03
25,000
$1.02
50,000 +
$1.01
Click for Quote
Log in
to unlock special pricing