Available Replacements
ROHs Equivalent
OX270KE OX270KE Ohmite
OX270KE

Ohmite

In Stock: 925

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Ohmite

OX270K

Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 27 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX270K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX270K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 27 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX270K discontinued?
Yes, OX270K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX270K RoHS compliant?
No, OX270K is not RoHS compliant.
What is the lead time for OX270K?
The standard lead time for OX270K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in You may purchase all in-stock quantity of 95
Stock lot only:
95
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.024
100
$1.840
250
$1.750
500
$1.620
1,000
$1.540
2,500
$1.430
5,000
$1.360
7,500 +
$1.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!