Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX222KE

Res Ceramic Composition 2.2K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 2.2K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX222KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX222KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    2.2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX222KE RoHS compliant?
Yes, OX222KE is RoHS compliant.
What is the lead time for OX222KE?
The standard lead time for OX222KE is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
120 Weeks can ship 2/12/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.817
500
$0.808
1,000
$0.800
5,000
$0.798
10,000
$0.796
25,000
$0.794
50,000 +
$0.792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!