Available Replacements
ROHs Eşdeğeri
OX220KE OX220KE Ohmite
OX220KE

Ohmite

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

OX220K

Res Ceramic Composition 22 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 22 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX220K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX220K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 22 Ohm
Tolerance: 10 %
Temperature Coefficient: -1600 to 1000 ppm/°C
Dimension: 17 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX220K discontinued?
Yes, OX220K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX220K RoHS compliant?
No, OX220K is not RoHS compliant.
What is the lead time for OX220K?
The standard lead time for OX220K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately Buy all 71 in-stock or the regular minimum order quantity of 152
Stock lot only:
71
Minimum Order Quantity:
152
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.836
152
$0.760
758
$0.720
3,031
$0.700
7,576
$0.670
22,728 +
$0.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!