Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX183KE

Res Ceramic Composition 18K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 18K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX183KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX183KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    18 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX183KE RoHS compliant?
Yes, OX183KE is RoHS compliant.
What is the lead time for OX183KE?
The standard lead time for OX183KE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
20 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.4700
100
$1.4000
250
$1.3300
500
$0.9996
750
$0.9282
1,000 +
$0.9078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!